3-5177986-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-5177986-2
5177 Series 8mm Plug

3-5177986-2

Digi-Key Part Number
A99215TR-ND - Tape & Reel (TR)
A99215CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
3-5177986-2
Supplier
Description
CONN PLUG 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
8mm, 12mm, 16mm, 20mm
Height Above Board
0.309" (7.85mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
600$3.25765$1,954.59
1,200$2.77858$3,334.30
1,800$2.68277$4,828.99
3,000$2.58695$7,760.85
Cut Tape (CT)
QtyUnit PriceExt Price
1$4.84000$4.84
10$4.64500$46.45
25$4.25760$106.44
50$4.06420$203.21
100$3.87060$387.06
250$3.38680$846.70
Additional Resources
AttributeDescription
Other Names
2266-3-5177986-2TR
351779862
-3-5177986-2-CSI
A99215TR
A99215CT
Standard Package600