3-2176075-8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 23,662
Unit Price: $0.10000
Datasheet

3-2176075-8

DigiKey Part Number
A115970TR-ND - Tape & Reel (TR)
A115970CT-ND - Cut Tape (CT)
A115970DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-2176075-8
Description
FIXED IND 3.8NH SMD
Customer Reference
Detailed Description
3.8 nH Unshielded Thin Film Inductor 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Thin Film
Material - Core
-
Inductance
3.8 nH
Tolerance
±0.2nH
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)