

HSC1003R0J | ||
---|---|---|
Digi-Key Part Number | A103830-ND | |
Manufacturer | ||
Manufacturer Product Number | HSC1003R0J | |
Description | RES CHAS MNT 3 OHM 5% 100W | |
Manufacturer Standard Lead Time | 25 Weeks | |
Detailed Description | 3 Ohms ±5% 100W Wirewound Chassis Mount Resistor | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Passive Product | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance | 3 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | 3-1625999-2 Statement of Compliance |
PCN Design/Specification | |
HTML Datasheet | |
3D Drawings | 3-1625999-2.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8533.29.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $13.47000 | $13.47 |
10 | $12.24700 | $122.47 |
25 | $11.02240 | $275.56 |
50 | $9.49140 | $474.57 |
100 | $8.72590 | $872.59 |
250 | $8.26668 | $2,066.67 |
500 | $7.96050 | $3,980.25 |
1,000 | $7.59309 | $7,593.09 |
Attribute | Description |
---|---|
Other Names | 316259992 3-1625999-2 A103830 |
Standard Package | 10 |