USD

Part Status: End of Life; Last Time Buy Date: 6/30/2021. Minimums may apply.
Quote Required, submit request here.
PW-MOLD2
PW-MOLD2
2SK4017 Side
2SK4017 Front
2SK4017(Q)
Digi-Key Part Number
2SK4017Q-ND
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
2SK4017(Q)
Supplier
Description
MOSFET N-CH 60V 5A PW-MOLD2
Detailed Description
N-Channel 60V 5A (Ta) 20W (Tc) Through Hole PW-MOLD2
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
Package
Bulk
Part Status
Last Time Buy
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
5A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
100mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
20W (Tc)
Operating Temperature
Mounting Type
Through Hole
Supplier Device Package
PW-MOLD2
Package / Case
TO-251-3 Stub Leads, IPak
Drain to Source Voltage (Vdss)
60V
Gate Charge (Qg) (Max) @ Vgs
15nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
730pF @ 10V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
2SK4017(Q)-ND
2SK4017Q
Q11923257
Standard Package200