HUML2020L3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR567F3TR

Digi-Key Part Number
846-2SCR567F3TR-ND - Tape & Reel (TR)
846-2SCR567F3TRCT-ND - Cut Tape (CT)
846-2SCR567F3TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR567F3TR
Description
TRANS NPN 120V 2.5A HUML2020L3
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 2.5 A 220MHz 1 W Surface Mount HUML2020L3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2.5 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 80mA, 800mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 5V
Power - Max
1 W
Frequency - Transition
220MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
HUML2020L3
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
2,172 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.18000$1.18
10$0.96800$9.68
100$0.75300$75.30
500$0.63822$319.11
1,000$0.51990$519.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.48942$1,468.26
6,000$0.46612$2,796.72
9,000$0.44460$4,001.40
Manufacturers Standard Package