LPTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR586JGTLL

Digi-Key Part Number
846-2SAR586JGTLLTR-ND - Tape & Reel (TR)
846-2SAR586JGTLLCT-ND - Cut Tape (CT)
846-2SAR586JGTLLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
2SAR586JGTLL
Supplier
Description
PNP, TO-263AB, -80V -5A, POWER T
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 5 A 200MHz 40 W Surface Mount LPTL
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
320mV @ 100mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 3V
Power - Max
40 W
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
LPTL
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.82383$823.83
2,000$0.80400$1,608.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.68000$1.68
10$1.50600$15.06
100$1.21020$121.02
500$0.99428$497.14
Digi-Reel®
QtyUnit PriceExt Price
1$1.68000$1.68
10$1.50600$15.06
100$1.21020$121.02
500$0.99428$497.14
Additional Resources
AttributeDescription
Other Names
846-2SAR586JGTLLDKR
846-2SAR586JGTLLCT
846-2SAR586JGTLLTR
Standard Package1,000