TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR574D3FRATL

Digi-Key Part Number
846-2SAR574D3FRATLTR-ND - Tape & Reel (TR)
846-2SAR574D3FRATLCT-ND - Cut Tape (CT)
846-2SAR574D3FRATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR574D3FRATL
Description
TRANS PNP 80V 2A TO252
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Bipolar (BJT) Transistor 80 V 2 A 10 W Surface Mount TO-252
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 100mA, 3V
Power - Max
10 W
Operating Temperature
150°C (TJ)
Mounting Type
Package / Case
Supplier Device Package
TO-252
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.21.0075
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.80000$1.80
10$1.61000$16.10
100$1.25490$125.49
500$1.03664$518.32
1,000$0.81840$818.40
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.76384$1,909.60
5,000$0.74400$3,720.00
Additional Resources
AttributeDescription
Other Names
846-2SAR574D3FRATLTR
846-2SAR574D3FRATLCT
846-2SAR574D3FRATLDKR
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
2SA2126-TL-Eonsemi53,8602SA2126-TL-E-ND$0.26000Similar