USD

SC-62_MPT3

2SAR375P5T100R

Digi-Key Part Number
846-2SAR375P5T100RTR-ND - Tape & Reel (TR)
846-2SAR375P5T100RCT-ND - Cut Tape (CT)
846-2SAR375P5T100RDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
2SAR375P5T100R
Supplier
Description
PNP -1.5A -120V MIDDLE POWER TRA
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 1.5 A 280MHz 500 mW Surface Mount MPT3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
*
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP
Vce Saturation (Max) @ Ib, Ic
320mV @ 80mA, 800mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 200mA, 5V
Frequency - Transition
280MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.21.0075
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.69000$0.69
10$0.58800$5.88
25$0.54920$13.73
100$0.43930$43.93
500$0.34514$172.57
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.26670$266.70
2,000$0.24317$486.34
5,000$0.22748$1,137.40
10,000$0.22200$2,220.00
Additional Resources
AttributeDescription
Other Names846-2SAR375P5T100RTR
Standard Package1,000