USD

SC-62_MPT3

2SAR375P5T100Q

Digi-Key Part Number
846-2SAR375P5T100QTR-ND - Tape & Reel (TR)
846-2SAR375P5T100QCT-ND - Cut Tape (CT)
846-2SAR375P5T100QDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
2SAR375P5T100Q
Supplier
Description
PNP -1.5A -120V MIDDLE POWER TRA
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Bipolar (BJT) Transistor PNP 280MHz Surface Mount MPT3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP
Vce Saturation (Max) @ Ib, Ic
320mV @ 80mA, 800mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 200mA, 5V
Frequency - Transition
280MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.21.0075
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.69000$0.69
10$0.58800$5.88
25$0.54920$13.73
100$0.43930$43.93
500$0.34514$172.57
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.26670$266.70
2,000$0.24317$486.34
5,000$0.22748$1,137.40
10,000$0.22200$2,220.00
Additional Resources
AttributeDescription
Other Names
2SAR375P5T100
846-2SAR375P5T100QTR
846-2SAR375P5T100TR-ND
Standard Package1,000