10SVPA150MAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R5SVPA82MAA

Digi-Key Part Number
P122161TR-ND - Tape & Reel (TR)
P122161CT-ND - Cut Tape (CT)
P122161DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
2R5SVPA82MAA
Supplier
Description
CAP ALUM POLY 82UF 20% 2.5V SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
82 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
98.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.97 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.39000$1.39
10$1.09500$10.95
50$0.94880$47.44
100$0.82100$82.10
500$0.62032$310.16
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.54734$821.01
Additional Resources
AttributeDescription
Other Names
P122161TR
P122161DKR
P122161CT
Standard Package1,500