282834-2
282834-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
282834-2
282834-2
282834-2

282834-2

Digi-Key Part Number
A98333-ND
Manufacturer
Manufacturer Product Number
282834-2
Description
TERM BLK 2P SIDE ENT 2.54MM PCB
Manufacturer Standard Lead Time
57 Weeks
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Product Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.100" (2.54mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
150 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel, Stainless
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M1.6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.78000$1.78
10$1.34600$13.46
25$1.24800$31.20
50$1.12200$56.10
100$1.09460$109.46
250$0.95776$239.44
500$0.87566$437.83
1,000$0.79357$793.57
5,000$0.69779$3,488.95