USD

Obsolete item.
2681
2681
2681_Bottom

2681

Digi-Key Part Number
1528-1356-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
2681
Supplier
Description
METRO DIGI-KEY EDITION ATMEGA328
Detailed Description
ATmega328 METRO Digi-Key Edition AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
Package
Bulk
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MCU 8-Bit
Core Processor
AVR
Operating System
-
Platform
METRO Digi-Key Edition
Utilized IC / Part
ATmega328
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
Arduino
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8471.50.0150
Additional Resources
AttributeDescription
Other Names1528-1356
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
2488Adafruit Industries LLC1341528-1214-ND$17.50000Direct