265104-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

265104-01-24.00

Digi-Key Part Number
ACX2553-ND
Manufacturer
Amphenol RF
Manufacturer Product Number
265104-01-24.00
Supplier
Description
CBL ASSY MMCX PLUG RG316 24"
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-316 24.00" (609.60mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol RF
Series
-
Package
Bag
Part Status
Active
Style
MMCX to MMCX
1st Connector
MMCX Plug, Right Angle
2nd Connector
MMCX Plug, Right Angle
1st Contact Gender
Male
2nd Contact Gender
Male
Length
24.00" (609.60mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.20.0000
California Prop 65
Warning Information
All prices are in USD
Bag
QtyUnit PriceExt Price
1$22.52000$22.52
10$19.71800$197.18
25$18.86600$471.65
50$18.25740$912.87
100$17.64880$1,764.88
250$16.67508$4,168.77
500$16.18820$8,094.10
1,000$15.82305$15,823.05
Additional Resources
AttributeDescription
Other Names
265104-01-24.00-ND
ACX2553
Standard Package1
Assembly Component
Part No.Description
262103CONN MMCX PLUG R/A 50 OHM SOLDER