SVPK Series

25SVPK120M

Digi-Key Part Number
P122129TR-ND - Tape & Reel (TR)
P122129CT-ND - Cut Tape (CT)
P122129DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
25SVPK120M
Supplier
Description
CAP ALUM POLY 120UF 20% 25V SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
120 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 1000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
24mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
50.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.01 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.92000$1.92
10$1.51300$15.13
50$1.31140$65.57
100$1.13490$113.49
500$0.85746$428.73
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.75658$756.58
Additional Resources
AttributeDescription
Other Names
P122129DKR
P122129TR
P122129CT
Standard Package1,000