SVF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SVF47M

Digi-Key Part Number
P122104TR-ND - Tape & Reel (TR)
P122104CT-ND - Cut Tape (CT)
P122104DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
25SVF47M
Supplier
Description
CAP ALUM POLY 47UF 20% 25V SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 1000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
44 mA @ 120 Hz
Ripple Current @ High Frequency
880 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.69000$1.69
10$1.33400$13.34
50$1.15660$57.83
100$1.00080$100.08
500$0.75620$378.10
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.66723$667.23
Additional Resources
AttributeDescription
Other Names
P122104CT
P122104TR
P122104DKR
Standard Package1,000