USD

Capacitor 0603(1608)
Capacitor 0603(1608)
High Q_R14

251R14S3R9CV4T

Digi-Key Part Number
712-1350-2-ND - Tape & Reel (TR)
712-1350-1-ND - Cut Tape (CT)
712-1350-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
251R14S3R9CV4T
Supplier
Description
CAP CER 3.9PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.25pF
Voltage - Rated
250V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Capacitance
3.9 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.27000$0.27
10$0.18200$1.82
50$0.10880$5.44
100$0.09200$9.20
500$0.06292$31.46
1,000$0.05566$55.66
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.04840$193.60
Additional Resources
AttributeDescription
Other Names
251R14S3R9CV4T-ND
712-1350-2
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
251R14S3R9BV4TJohanson Technology Inc.15,134712-1171-1-ND$0.31000Similar