1.9GHz Filter6 2.5x2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2450BP39C100BE

Digi-Key Part Number
712-1088-2-ND - Tape & Reel (TR)
712-1088-1-ND - Cut Tape (CT)
712-1088-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
2450BP39C100BE
Supplier
Description
RF FILTER BAND PASS 2.45GHZ 1008
Detailed Description
2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) - Bandwidth 1.8dB 1008 (2520 Metric), 4 PC Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
2.45GHz Center
Bandwidth
-
Filter Type
Band Pass
Ripple
0.7dB
Insertion Loss
1.8dB
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric), 4 PC Pad
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
712-1088-6
2450BP39C100B
712-1088-2
712-1088-1
Standard Package3,000