
24431 | |
---|---|
DigiKey Part Number | 36-24431-ND |
Manufacturer | |
Manufacturer Product Number | 24431 |
Description | HEX STANDOFF M3 ALUMINUM 6MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Aluminum 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.35900 | $3.59 |
25 | $0.32080 | $8.02 |
100 | $0.27200 | $27.20 |
500 | $0.22580 | $112.90 |
1,000 | $0.20890 | $208.90 |
2,500 | $0.18893 | $472.32 |
5,000 | $0.17544 | $877.20 |