2403 260 00001

2403 260 00001

Digi-Key Part Number
423-1171-ND
Manufacturer
Knowles
Manufacturer Product Number
2403 260 00001
Supplier
Description
SPEAKER 8OHM 500MW TOP PORT 73DB
Detailed Description
8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 20 kHz Top Rectangular
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles
Series
-
Package
Tray
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
300 Hz ~ 20 kHz
Frequency - Self Resonant
800Hz
Impedance
8 Ohms
Efficiency - dBA
73.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sensitivity
Power - Rated
500 mW
Power - Max
1 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyester
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Spring Type
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.29.8000
Additional Resources
AttributeDescription
Other Names
240326000001
423-1171
Standard Package2,688
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AS01808AO-WP-RPUI Audio, Inc.4,649668-1517-ND$3.25000Similar