
232 | ||
---|---|---|
Digi-Key Part Number | 36-232-ND | |
Manufacturer | ||
Manufacturer Product Number | 232 | |
Description | BATT CONN SNAP 9V 1 CEL 4" LEADS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Battery Connector, Snap 9V 1 Cell Wire Leads - 4" (101.6mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Battery Type, Function | 9V, Snap Connector | |
Style | Connector, Snap | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Free Hanging | |
Termination Style | Wire Leads - 4" (101.6mm) | |
Height Above Board | - | |
Operating Temperature | - |
Resource Type | Link |
---|---|
Datasheets | 9V Battery Straps |
Video File | Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily |
Environmental Information | |
Featured Product | Advanced Design 9 V Battery Straps |
HTML Datasheet | |
Product Drawings | 232-234 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
25 | $0.44680 | $11.17 |
100 | $0.36240 | $36.24 |
250 | $0.33384 | $83.46 |
500 | $0.31372 | $156.86 |
1,000 | $0.29358 | $293.58 |
2,500 | $0.26674 | $666.85 |
5,000 | $0.24829 | $1,241.45 |
Attribute | Description |
---|---|
Other Names | 36-232 232K-NDL 232K-NDR Q7689892M 232K-ND 232K |
Standard Package | 1 |