
2178127-4 | ||
---|---|---|
Digi-Key Part Number | A116123-ND | |
Manufacturer | ||
Manufacturer Product Number | 2178127-4 | |
Description | CABLE MOD 8P8C PLUG TO PLUG 82' | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.00' (24.99m) Unshielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Box | |
Product Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 82.00' (24.99m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Cloudsplitter Conn System Brochure |
Featured Product | |
HTML Datasheet | |
EDA Models | 2178127-4 by SnapEDA |
3D Drawings | 2178127-4.pdf |
Product Drawings | 2178127 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8544.42.1000 |
Qty | Unit Price | Ext Price |
---|---|---|
335 | $140.38749 | $47,029.81 |
Attribute | Description |
---|---|
Other Names | A116123 |
Standard Package | 5 |