



2100HT-330-H-RC | ||
---|---|---|
Digi-Key Part Number | M8919-ND | |
Manufacturer | ||
Manufacturer Product Number | 2100HT-330-H-RC | |
Description | FIXED IND 33UH 6.1A 31 MOHM TH | |
Manufacturer Standard Lead Time | 34 Weeks | |
Detailed Description | 33 µH Shielded Toroidal Inductor 6.1 A 31mOhm Max Radial, Horizontal (Open) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.860" Dia (21.84mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2100HT Series |
Product Training Modules | Magnetic Product Overview |
Environmental Information | RoHS xxxx-RC, PM2110-RC, PM2120-RC Series |
CAD Models | 2100HT-330-H-RC.stp |
PCN Design/Specification | |
PCN Packaging | Label Change 30/Jun/2015 |
HTML Datasheet | 2100HT Series |
EDA Models | 2100HT-330-H-RC by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.42000 | $4.42 |
10 | $4.05100 | $40.51 |
25 | $3.68280 | $92.07 |
50 | $3.09340 | $154.67 |
100 | $2.65160 | $265.16 |
250 | $2.50424 | $626.06 |
500 | $2.35694 | $1,178.47 |
1,000 | $2.20963 | $2,209.63 |
2,500 | $2.13597 | $5,339.93 |
Attribute | Description |
---|---|
Other Names | M8919 2100HT330HRC |
Standard Package | 100 |