USD

cms-photo-not-available
2090-6304-00
Digi-Key Part Number
1465-2090-6304-00-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
2090-6304-00
Supplier
Description
POWER DIVIDER,3-WAY
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Power Divider Isolation (Min) 18dB, 1.6 VSWR (Max) Module, SMA Connectors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
Insertion Loss
0.4dB
Specifications
Isolation (Min) 18dB, 1.6 VSWR (Max)
Size / Dimension
1.000" L x 0.820" W x 0.515" H (25.40mm x 20.83mm x 13.08mm)
Package / Case
Module, SMA Connectors
Frequency
18 MHz ~ 500.0 GHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

Price BreakUnit PriceExtended Price
1$4,486.68000$4,486.68
10$4,166.20200$41,662.02
Additional Resources
AttributeDescription
Standard Package1