208979-2

DigiKey Part Number
208979-2-ND
Manufacturer
Manufacturer Product Number
208979-2
Description
PWR ENT RCPT NEMA5-15 PANEL IDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-15R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
15A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Panel Mount, Snap-In
Termination
IDC
Features
-
Panel Cutout Dimensions
Square - 24.59mm x 24.59mm
Panel Thickness
0.030" ~ 0.070" (0.76mm ~ 1.78mm)
Material Flammability Rating
UL94 V-2
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.19000$2.19
10$1.95000$19.50
25$1.94000$48.50
50$1.92020$96.01
100$1.76180$176.18
250$1.75196$437.99
500$1.59358$796.79
1,000$1.42531$1,425.31
2,500$1.31643$3,291.07
Manufacturers Standard Package