cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2089-6405-00

Digi-Key Part Number
1465-2089-6405-00-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
2089-6405-00
Supplier
Description
POWER DIVIDER,4-WAY
Detailed Description
RF Power Divider 12.4 GHz ~ 18 GHz Isolation (Min) 15dB, 1.7 VSWR (Max), 8° Imbalance (Max) Module, SMA Connectors
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
Insertion Loss
1.2dB
Frequency
12.4 GHz ~ 18 GHz
Specifications
Isolation (Min) 15dB, 1.7 VSWR (Max), 8° Imbalance (Max)
Size / Dimension
1.000" L x 0.820" W x 0.515" H (25.40mm x 20.83mm x 13.08mm)
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names1465-2089-6405-00
Standard Package1