206036-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
206036-3
206036-3
Series 1 Shell 17-16

206036-3

Digi-Key Part Number
A1353-ND
Manufacturer
Manufacturer Product Number
206036-3
Description
CONN RCPT HSG MALE 16POS INLINE
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
16 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Product Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
16
Shell Size - Insert
17-16
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
A
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.6000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$5.14000$5.14
10$4.66600$46.66
25$4.41960$110.49
50$4.31680$215.84
100$4.11130$411.13
250$3.59740$899.35
500$3.49462$1,747.31
1,000$2.98071$2,980.71
2,500$2.87792$7,194.80