USD

Quote Required, submit request here.
SMPA2010
2032-6347-00
Digi-Key Part Number
1465-2032-6347-00-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
2032-6347-00
Supplier
Description
COUPLER,QUAD,HYBRID,CROSSOVER,
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Directional Coupler General Purpose 4GHz ~ 8GHz 30W Module, SMA Connectors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
*
Package
Tray
Part Status
Active
Coupler Type
Standard
Frequency
4GHz ~ 8GHz
Coupling Factor
-
Applications
General Purpose
Insertion Loss
0.3dB
Power - Max
30W
Isolation
20dB
Return Loss
-
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names1465-2032-6347-00
Standard Package1