USD

cms-photo-not-available
2032-6344-00
Digi-Key Part Number
1465-2032-6344-00-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
2032-6344-00
Supplier
Description
COUPLER,QUAD,HYBRID,CROSSOVER,
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Directional Coupler General Purpose 1GHz ~ 2GHz - 30W Module, SMA Connectors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
*
Package
Tray
Part Status
Active
Coupler Type
Standard
Frequency
1GHz ~ 2GHz
Coupling Factor
-
Applications
General Purpose
Insertion Loss
0.2dB
Power - Max
30W
Isolation
22dB
Return Loss
-
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Standard Package1