USD

20300

20300

Digi-Key Part Number
2297-20300-ND
Manufacturer
SpotSee
Manufacturer Product Number
20300
Supplier
Description
L-35 SHOCKWATCH LBL 75G (ORANGE)
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SpotSee
Series
-
Package
Box
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
Shipping
Application Specifics
Safety: Warning
Arrangement
Text Only
Legend (Text)
Warning : Handle With Care. Red Indicates Rough Handling. If Red, Note On The Bill Of Lading And Ins
Legend (Symbol Only)
No Symbol
Color - Background
Black, Orange
Color - Legend
Black, White
Length
3.800" (96.52mm)
Width
3.800" (96.52mm)
Mounting Type
Adhesive
Shape
Octagon
Features
Tamper Proof
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Price and Procurement

Additional Resources
AttributeDescription
Other Names2297-20300
Standard Package50