USD

cms-photo-not-available

2030.0

Digi-Key Part Number
2080-2030.0-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
2030.0
Supplier
Description
INSULATED EXTERNAL CROSS CONNECT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Pitch
0.197" (5.00mm)
Style
Flat Pins - Angled
For Use With/Related Products
-
Contact Material
Copper
Contact Finish
Tin
Color
Yellow
Number of Positions
95
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names2080-2030.0
Standard Package10