2023344-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2023344-2

Digi-Key Part Number
A101498-ND
Manufacturer
Manufacturer Product Number
2023344-2
Description
CONN LCEDI PLUG 30POS SLD STR
Detailed Description
30 Position LCEDI Plug Connector Solder Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tray
Product Status
Obsolete
Connector Style
Plug
Connector Type
LCEDI
Number of Positions
30
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000

Other Suppliers on Digi-Key

547In Stock
Ships from WEC
Additional Resources
AttributeDescription
Other Names
20233442
-2023344-2-SI
2266-2023344-2
A101498
Standard Package140