USD

cms-photo-not-available
2020-6623-30
Digi-Key Part Number
1465-2020-6623-30-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
2020-6623-30
Supplier
Description
COUPLER,DIRECTIONAL,
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Directional Coupler General Purpose 7GHz ~ 12.4GHz 30 ± 1dB 50W Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
Package
Tray
Part Status
Active
Coupler Type
Standard
Frequency
7GHz ~ 12.4GHz
Coupling Factor
30 ± 1dB
Applications
General Purpose
Insertion Loss
0.3dB
Power - Max
50W
Isolation
-
Return Loss
-
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1465-2020-6623-30
Standard Package1