cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2020-6614-20

Digi-Key Part Number
1465-2020-6614-20-ND
Manufacturer
Manufacturer Product Number
2020-6614-20
Description
OUTLINE,COUPLER,DIRECTIONAL
Detailed Description
RF Directional Coupler General Purpose 2.6GHz ~ 5.2GHz 20 ± 1dB 50W Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
Package
Tray
Product Status
Active
Coupler Type
Standard
Frequency
2.6GHz ~ 5.2GHz
Coupling Factor
20 ± 1dB
Applications
General Purpose
Insertion Loss
0.25dB
Power - Max
50W
Isolation
-
Return Loss
-
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names1465-2020-6614-20
Standard Package1