USD

Quote Required, submit request here.
cms-photo-not-available

2020-6609-10

Digi-Key Part Number
1465-2020-6609-10-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
2020-6609-10
Supplier
Description
COUPLER,DIRECTIONAL,
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Directional Coupler General Purpose 2GHz ~ 4GHz 10 ± 1dB 50W Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
Package
Tray
Part Status
Active
Coupler Type
Standard
Frequency
2GHz ~ 4GHz
Coupling Factor
10 ± 1dB
Applications
General Purpose
Insertion Loss
0.2dB
Power - Max
50W
Isolation
-
Return Loss
-
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names1465-2020-6609-10
Standard Package1