20-600-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-600-10
20-600-10
20-600-10

20-600-10

DigiKey Part Number
A104AE-ND
Manufacturer
Manufacturer Product Number
20-600-10
Description
CONN HDR DIP FORK 20POS TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position DIP, DIL - Header Connector Forked Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Forked
Number of Positions
20
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.300" (7.62mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.35000$3.35
19$2.72316$51.74
114$2.39965$273.56
513$2.15797$1,107.04
1,007$2.05774$2,072.14
5,016$1.83755$9,217.15
Manufacturers Standard Package