2-35476-1 | |
---|---|
DigiKey Part Number | A100529TR-ND - Tape & Reel (TR) A100529CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35476-1 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35476-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.630" (16.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.01000 | $2.01 |
10 | $1.70900 | $17.09 |
25 | $1.60160 | $40.04 |
50 | $1.52480 | $76.24 |
100 | $1.45200 | $145.20 |
250 | $1.36104 | $340.26 |
500 | $1.29604 | $648.02 |
1,000 | $1.24150 | $1,241.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.01430 | $2,028.60 |