2-35111-1 | |
---|---|
DigiKey Part Number | A1095TR-ND - Tape & Reel (TR) A1095CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35111-1 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35111-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.322" (33.58mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.56500 | $5.65 |
25 | $0.52960 | $13.24 |
50 | $0.50420 | $25.21 |
100 | $0.48010 | $48.01 |
250 | $0.45004 | $112.51 |
500 | $0.42852 | $214.26 |
1,000 | $0.40806 | $408.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.38250 | $956.25 |
5,000 | $0.36425 | $1,821.25 |
7,500 | $0.35398 | $2,654.85 |
12,500 | $0.34146 | $4,268.25 |
17,500 | $0.33345 | $5,835.38 |
25,000 | $0.32518 | $8,129.50 |