USD

2-215083-0

2-215083-0

Digi-Key Part Number
A111124TR-ND - Tape & Reel (TR)
A111124CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-215083-0
Supplier
Description
CONN PLUG 20POS IDC 28AWG TIN
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
20 Position Rectangular Plug Connector IDC Tin 28 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
20
Pitch
0.100"" (2.54mm)
Row Spacing
0.059"" (1.50mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Red
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
Price and Procurement

4,588 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
2-215083-0-ND
A111124TR
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
9-215083-0TE Connectivity AMP Connectors29,025A99456CT-ND$2.53000Direct