cms-photo-not-available

2-2013022-2

Digi-Key Part Number
A111119TR-ND - Tape & Reel (TR)
A111119CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-2013022-2
Supplier
Description
CONN SKT SODIMM 204POS SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
204 Position SODIMM DDR3 SDRAM Socket Surface Mount, 25° Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
SODIMM
Number of Positions
204
Memory Type
DDR3 SDRAM
Standards
-
Mounting Type
Surface Mount, 25° Angle
Features
Board Guide, Latches
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$2.69201$10,768.04
Additional Resources
AttributeDescription
Other Names
A111119TR
-2-2013022-2-SI
2-2013022-2-ND
A111119CT
Standard Package4,000