DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6374-E3/73

Digi-Key Part Number
1N6374-E3/73GICT-ND - Cut Tape (CT)
1N6374-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N6374-E3/73
Description
TVS DIODE 8VWM 11.5VC 1.5KE
Detailed Description
11.5V Clamp 100A Ipp Tvs Diode Through Hole 1.5KE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Obsolete
Type
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
9.4V
Voltage - Clamping (Max) @ Ipp
11.5V
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
1N6374-E3/73GICT
1N6374-E3/73GITB
1N6374-E3/73-ND
1N6374E373
Standard Package1,000
Substitutes (26)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1.5KE10A-E3/73Vishay General Semiconductor - Diodes Division01.5KE10A-E3/73-ND$0.34650Similar
5KP8.0ALittelfuse Inc.4695KP8.0ACT-ND$2.84000Similar
5KP7.5ALittelfuse Inc.5,4745KP7.5ALFCT-ND$2.84000Similar
5KP8.0A-HRLittelfuse Inc.05KP8.0A-HR-ND$15.21450Similar
P6KE9.1ALittelfuse Inc.2,000P6KE9.1ALFCT-ND$0.51000Similar