USD

cms-photo-not-available
1N4740A
Digi-Key Part Number
2439-1N4740A-ND
Manufacturer
EIC SEMICONDUCTOR INC.
Manufacturer Product Number
1N4740A
Supplier
Description
DIODE ZENER SINGLE 10V 5% 1000MW
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Zener Diode
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EIC SEMICONDUCTOR INC.
Series
-
Package
Box
Part Status
Active
Tolerance
±5%
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
DO-41
Voltage - Zener (Nom) (Vz)
10 V
Power - Max
1 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 7.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

21,000 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by EIC Semiconductor Inc.
A separate shipping fee may apply.
Price BreakUnit PriceExtended Price
1,000$0.10500$105.00
Additional Resources
AttributeDescription
Standard Package1,000