USD

1N4740A
1N4740A
Digi-Key Part Number
2368-1N4740A-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
1N4740A
Supplier
Description
ZD 10V 1W
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Zener Diode
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Part Status
Active
Tolerance
±0.5%
Operating Temperature
-65°C ~ 20°C
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Voltage - Zener (Nom) (Vz)
10 V
Power - Max
1 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 7.6 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Price and Procurement

2,034 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by NTE Electronics Inc
A separate shipping fee may apply.
Price BreakUnit PriceExtended Price
25$0.14000$3.50
Additional Resources
AttributeDescription
Standard Package1