1946 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1946-0-00-15-00-00-03-0

Digi-Key Part Number
ED1360-ND
Manufacturer
Manufacturer Product Number
1946-0-00-15-00-00-03-0
Description
TARGET PIN SOLDERTAIL FLAT FACE
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Product Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.030" (0.76mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.110" (2.79mm)
Length - Below Flange
-
Length - Overall
0.230" (5.84mm)
Flange Diameter
0.125" (3.18mm)
Mounting Hole Diameter
-
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.26000$0.26
10$0.21800$2.18
25$0.19400$4.85
50$0.18100$9.05
100$0.16810$16.81
250$0.14868$37.17
500$0.14220$71.10
1,000$0.11635$116.35
2,500$0.10666$266.65