1910 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1911212

Digi-Key Part Number
1911212-ND
Manufacturer
Manufacturer Product Number
1911212
Description
SHIELD BAG 12X12" METAL-IN 100PK
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 12" (304.8mm) X 12" (304.8mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SCS
Series
Package
Box
Product Status
Obsolete
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
Zip Lock
Thickness
2.8 mil (71.12 microns)
Length - Inside
12" (304.8mm)
Width - Inside
12" (304.8mm)
Tensile Strength
5100 psi
Color
Silver
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.29.0000
Additional Resources
AttributeDescription
Other Names
1910 12"X12"
05400749269
1910 12" X 12"-ND
1910 12X12
1910 12" X 12"
98079822080
Standard Package5
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
3001212SCS3,881SCP370-ND$0.51000Direct