1888946-2

1888946-2

Digi-Key Part Number
A107677-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1888946-2
Supplier
Description
CONN EDGE DUAL FEMALE 6POS GOLD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
6 (Power) Position Female Connector Non Specified - Dual Edge Gold - Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
6 (Power)
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
-
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Polyester, Glass Filled
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
1$6.29000$6.29
10$6.02400$60.24
25$5.50000$137.50
50$5.23800$261.90
100$4.97610$497.61
250$4.45228$1,113.07
500$4.19036$2,095.18
1,000$3.66657$3,666.57
2,500$3.48324$8,708.10
Additional Resources
AttributeDescription
Other Names
-1888946-2-SI
A107677
Standard Package324