1801A

DigiKey Part Number
36-1801A-ND
Manufacturer
Manufacturer Product Number
1801A
Description
ROUND STANDOFF #2-56 ALUM 3/16"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #2-56 Aluminum 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
EDA/CAD Models
1801A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.156" (3.96mm) 5/32"
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.188" (4.78mm) 3/16"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
In-Stock: 1,345
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.90000$0.90
25$0.64360$16.09
100$0.62980$62.98
250$0.58960$147.40
500$0.52260$261.30
1,000$0.39651$396.51
2,500$0.35874$896.85
5,000$0.33317$1,665.85
Import Tariff may apply to this part if shipping to the United States