179 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

179E

Digi-Key Part Number
179E-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
179E
Supplier
Description
TRANSFORMR ISOL 115 TO 95V 750VA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Part Status
Obsolete
Type
Isolation
Voltage - Primary
115V
Voltage - Secondary
95V
Power (Watts)
750VA
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R (2)
Weight
1.3 lbs (589.7 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4065
Additional Resources
AttributeDescription
Standard Package1