1798D | |
---|---|
DigiKey Part Number | 36-1798D-ND |
Manufacturer | |
Manufacturer Product Number | 1798D |
Description | HEX STANDOFF #2-56 BRASS 3/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Brass 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1798D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.156" (3.96mm) 5/32" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $1.67000 | $1.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.67000 | $1.67 |
25 | $1.29280 | $32.32 |
100 | $1.27000 | $127.00 |
250 | $1.18752 | $296.88 |
500 | $1.05000 | $525.00 |
1,000 | $0.74390 | $743.90 |
2,500 | $0.67518 | $1,687.95 |