175151-1

DigiKey Part Number
A107106TR-ND - Tape & Reel (TR)
A107106CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
175151-1
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
175151-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04700$0.47
25$0.04360$1.09
50$0.04120$2.06
100$0.03900$3.90
250$0.03636$9.09
500$0.03426$17.13
1,000$0.03246$32.46
2,500$0.03007$75.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02723$136.15
10,000$0.02634$263.40
Manufacturers Standard Package