1734348-1
1734348-1
AMP D-Sub Male .318

1734348-1

Digi-Key Part Number
A35109-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1734348-1
Supplier
Description
CONN D-SUB RCPT 9POS R/A SLDR
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Obsolete
Connector Style
D-Sub
Connector Type
Receptacle, Female Sockets
Number of Positions
9
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
17343481
A35109
Standard Package90
Substitutes (15)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
182-009-213R531NorComp Inc.1,030182-09FE-ND$2.15000Similar
A-DF 09 A/KG-T4SAssmann WSW Components15,072AE10924-ND$0.82000Similar
182-009-213R561NorComp Inc.2,416182-109FE-ND$2.61000Similar
09681535612HARTING6151195-2797-ND$4.28000Similar
182-009-213R181NorComp Inc.75182-809FE-ND$2.61000Similar